CD5FY221JO3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 394
Unit Price: $19.77000
Datasheet

Parametric Equivalent


WEC
In Stock: 25
Unit Price: $18.16300
Datasheet
CD 5 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD5FY221JO3

DigiKey Part Number
338-2909-ND
Manufacturer
Manufacturer Product Number
CD5FY221JO3
Description
CAP MICA 220PF 5% 50V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 pF Mica Capacitor 50 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
220 pF
Tolerance
±5%
Voltage - Rated
50 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.118" (3.00mm)
Features
General Purpose
Size / Dimension
0.272" L x 0.150" W (6.90mm x 3.80mm)
Height - Seated (Max)
0.220" (5.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 25 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
100$12.18140$1,218.14
Manufacturers Standard Package
Unit Price without GST:$12.18140
Unit Price with GST:$14.00861

Other Suppliers on DigiKey

25In Stock
Ships from WEC