CD5-YLW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD5FA151JO3F

DigiKey Part Number
338-3078-ND
Manufacturer
Manufacturer Product Number
CD5FA151JO3F
Description
CAP MICA 150PF 5% 100V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 pF Mica Capacitor 100 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
150 pF
Tolerance
±5%
Voltage - Rated
100 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.118" (3.00mm)
Features
General Purpose
Size / Dimension
0.272" L x 0.169" W (6.90mm x 4.30mm)
Height - Seated (Max)
0.228" (5.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 991
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$15.75000$15.75
10$11.83700$118.37
50$10.27600$513.80
100$9.79280$979.28
500$8.97424$4,487.12
1,000$8.72061$8,720.61
Manufacturers Standard Package
Unit Price without GST:$15.75000
Unit Price with GST:$18.11250