6ES72141AF400XB0 | |
|---|---|
DigiKey Part Number | 3473-6ES72141AF400XB0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES72141AF400XB0 |
Description | CPU 1214 FC, DC/DC/DC, 14DI/10DO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | The Siemens SIMATIC S7-1200F CPU 1214 FC is a compact, high-performance PLC designed for industrial automation and control applications. Featuring 14 digital inputs and 10 digital outputs, this PLC operates on a 24V DC supply and is ideal for small to medium-sized stand-alone systems. It supports programming with STEP 7 V17 or higher and offers a fast processing speed with a bit operations time of 0.08 µs. Certified with CE, cULus, FM, and UL, the unit is IP20 rated for ingress protection, ensuring reliability and safety in industrial environments. Dimensions are 110mm x 100mm x 75mm. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | 14 - Digital | |
Number of Outputs and Type | 10 - Digital | |
Expandable | Non-Expandable | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, RJ45 | |
Memory Size | 125kB | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | CE, cULus, FM, UL | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,211.17000 | $2,211.17 |
| Unit Price without GST: | $2,211.17000 |
|---|---|
| Unit Price with GST: | $2,542.84550 |