FMBN04BD | |
|---|---|
DigiKey Part Number | 360-2294-ND |
Manufacturer | |
Manufacturer Product Number | FMBN04BD |
Description | SWITCH KEYPAD 4KEY 0.02A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 4 Polyester Overlay Keys Membrane (Snap Dome) Contacts Matrix Output Non-Illuminated 0.02A @ 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Membrane (Snap Dome) | |
Number of Keys | 4 | |
Matrix (Columns x Rows) | 1 x 4 | |
Illumination | Non-Illuminated | |
Legend Type | Interchangeable | |
Key Type | Polyester Overlay | |
Output Type | Matrix | |
Legend | Customizable (Included) | |
Legend Color | - | |
Key Color | Transparent | |
Mounting Type | Panel Mount, Front | |
Termination Style | Cable with Connector | |
Panel Cutout Dimensions | - | |
Operating Temperature | -15°C ~ 55°C | |
Ingress Protection | - | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | 0.02A @ 24VDC | |
Features | - | |
Operational Life | 1,000,000 Cycles | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.85000 | $59.85 |
| 10 | $49.43100 | $494.31 |
| 25 | $45.89600 | $1,147.40 |
| 50 | $43.49420 | $2,174.71 |
| 100 | $41.33260 | $4,133.26 |
| 250 | $38.83428 | $9,708.57 |
| Unit Price without GST: | $59.85000 |
|---|---|
| Unit Price with GST: | $68.82750 |