PN-1323-CMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PN-1323-CMB

PN-1323-CMB

DigiKey Part Number
377-1890-ND
Manufacturer
Manufacturer Product Number
PN-1323-CMB
Description
BOX PLASTIC 4.53"L X 3.54"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 4.528" L x 3.543" W (115.01mm x 89.99mm) X 2.165" (55.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
4.528" L x 3.543" W (115.01mm x 89.99mm)
Height
2.165" (55.00mm)
Area (L x W)
16.0in² (103cm²)
Design
Cover Included
Material
Color
Gray, Clear Cover/Door
Thickness
0.118" (3.00mm)
Features
Card Guides, Mounting Flange, PCB Supports
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.4 lb (181.44 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 763
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$24.85000$24.85
10$20.70500$207.05
100$19.20920$1,920.92
Manufacturers Standard Package
Unit Price without GST:$24.85000
Unit Price with GST:$28.57750
Alternate Color
BOX PLASTIC GRAY 4.53"L X 3.54"W
In-Stock: 450
Unit Price: $24.85000