C0402C152K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C152K5RACTUTR-ND - Tape & Reel (TR) 399-C0402C152K5RACTUCT-ND - Cut Tape (CT) 399-C0402C152K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C152K5RACTU |
Description | CAP CER 1500PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C152K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.06400 | $0.64 |
| 50 | $0.04260 | $2.13 |
| 100 | $0.03660 | $3.66 |
| 500 | $0.02620 | $13.10 |
| 1,000 | $0.02301 | $23.01 |
| 2,500 | $0.01819 | $45.48 |
| 5,000 | $0.01764 | $88.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01004 | $100.40 |
| 20,000 | $0.00874 | $174.80 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |