T521D475M063ATE075 | |
|---|---|
DigiKey Part Number | 399-10462-2-ND - Tape & Reel (TR) 399-10462-1-ND - Cut Tape (CT) 399-10462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521D475M063ATE075 |
Description | CAP TANT POLY 4.7UF 63V 2917 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 75mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521D475M063ATE075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 75mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.86000 | $4.86 |
| 10 | $3.34800 | $33.48 |
| 50 | $2.74800 | $137.40 |
| 100 | $2.56280 | $256.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.24964 | $1,124.82 |
| 1,000 | $2.15268 | $2,152.68 |
| 1,500 | $2.10411 | $3,156.16 |
| 2,500 | $2.05028 | $5,125.70 |
| 3,500 | $2.01879 | $7,065.77 |
| 5,000 | $1.98852 | $9,942.60 |
| 6,000 | $1.97416 | $11,844.96 |
| Unit Price without GST: | $4.86000 |
|---|---|
| Unit Price with GST: | $5.58900 |