0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
cut-tape-render

C0603C220J5GACTU

DigiKey Part Number
399-C0603C220J5GACTUTR-ND - Tape & Reel (TR)
399-C0603C220J5GACTUCT-ND - Cut Tape (CT)
399-C0603C220J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C220J5GACTU
Description
CAP CER 22PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C220J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150,346
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.12700$1.27
50$0.08760$4.38
100$0.07600$7.60
500$0.05646$28.23
1,000$0.05043$50.43
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04143$165.72
8,000$0.03358$268.64
12,000$0.03242$389.04
20,000$0.03220$644.00
28,000$0.03111$871.08
40,000$0.03099$1,239.60
48,000$0.03093$1,484.64
96,000$0.03030$2,908.80
100,000$0.03021$3,021.00
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.25300