0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C330J3GACTU

DigiKey Part Number
399-C0402C330J3GACTUTR-ND - Tape & Reel (TR)
399-C0402C330J3GACTUCT-ND - Cut Tape (CT)
399-C0402C330J3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C330J3GACTU
Description
CAP CER 33PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C330J3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,685
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.61000$0.61
10$0.35500$3.55
50$0.25620$12.81
100$0.20470$20.47
500$0.17124$85.62
1,000$0.16674$166.74
2,500$0.15069$376.72
5,000$0.14102$705.10
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12778$1,277.80
20,000$0.11546$2,309.20
30,000$0.11123$3,336.90
50,000$0.10697$5,348.50
70,000$0.10669$7,468.30
100,000$0.10642$10,642.00
120,000$0.10629$12,754.80
Manufacturers Standard Package
Unit Price without GST:$0.61000
Unit Price with GST:$0.70150