C0603C180J4GACTU | |
---|---|
DigiKey Part Number | 399-C0603C180J4GACTUTR-ND - Tape & Reel (TR) 399-C0603C180J4GACTUCT-ND - Cut Tape (CT) 399-C0603C180J4GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C180J4GACTU |
Description | CAP CER 18PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C180J4GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
10 | $0.24500 | $2.45 |
50 | $0.17640 | $8.82 |
100 | $0.15510 | $15.51 |
500 | $0.11956 | $59.78 |
1,000 | $0.10857 | $108.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.09214 | $368.56 |
8,000 | $0.08003 | $640.24 |
12,000 | $0.07868 | $944.16 |
20,000 | $0.07824 | $1,564.80 |
28,000 | $0.07512 | $2,103.36 |
40,000 | $0.07487 | $2,994.80 |
48,000 | $0.07285 | $3,496.80 |
96,000 | $0.07179 | $6,891.84 |
100,000 | $0.07163 | $7,163.00 |
Unit Price without GST: | $0.42000 |
---|---|
Unit Price with GST: | $0.48300 |