C1210C107M4PACTU | |
---|---|
DigiKey Part Number | 399-11270-2-ND - Tape & Reel (TR) 399-11270-1-ND - Cut Tape (CT) 399-11270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C107M4PACTU |
Description | CAP CER 100UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C107M4PACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.74000 | $15.74 |
10 | $11.83000 | $118.30 |
50 | $10.26940 | $513.47 |
100 | $9.78610 | $978.61 |
500 | $9.67936 | $4,839.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.71459 | $8,714.59 |
2,000 | $8.50582 | $17,011.64 |
Unit Price without GST: | $15.74000 |
---|---|
Unit Price with GST: | $18.10100 |