C1210T823F5GCLTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C106K4RACTU

DigiKey Part Number
399-C1206C106K4RACTUTR-ND - Tape & Reel (TR)
399-C1206C106K4RACTUCT-ND - Cut Tape (CT)
399-C1206C106K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C106K4RACTU
Description
CAP CER 10UF 16V X7R 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C106K4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175,663
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.57000$0.57
10$0.33300$3.33
50$0.24260$12.13
100$0.21500$21.50
500$0.16840$84.20
1,000$0.15406$154.06
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.14228$284.56
4,000$0.13259$530.36
6,000$0.12773$766.38
10,000$0.12236$1,223.60
14,000$0.11921$1,668.94
20,000$0.11883$2,376.60
24,000$0.11476$2,754.24
Manufacturers Standard Package
Unit Price without GST:$0.57000
Unit Price with GST:$0.65550