T491A104M035AT | |
|---|---|
DigiKey Part Number | 399-3677-2-ND - Tape & Reel (TR) 399-3677-1-ND - Cut Tape (CT) 399-3677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A104M035AT |
Description | CAP TANT 0.1UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 20Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A104M035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 20Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 10 | $0.58900 | $5.89 |
| 50 | $0.44240 | $22.12 |
| 100 | $0.39730 | $39.73 |
| 500 | $0.32126 | $160.63 |
| 1,000 | $0.29780 | $297.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.27847 | $556.94 |
| 4,000 | $0.26257 | $1,050.28 |
| 6,000 | $0.25461 | $1,527.66 |
| 10,000 | $0.24578 | $2,457.80 |
| 14,000 | $0.24062 | $3,368.68 |
| 20,000 | $0.23566 | $4,713.20 |
| 24,000 | $0.23331 | $5,599.44 |
| 48,000 | $0.22539 | $10,818.72 |
| 50,000 | $0.22497 | $11,248.50 |
| Unit Price without GST: | $0.96000 |
|---|---|
| Unit Price with GST: | $1.10400 |