T491A107M004AT | |
|---|---|
DigiKey Part Number | 399-3688-2-ND - Tape & Reel (TR) 399-3688-1-ND - Cut Tape (CT) 399-3688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A107M004AT |
Description | CAP TANT 100UF 20% 4V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A107M004AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $0.82600 | $8.26 |
| 50 | $0.63240 | $31.62 |
| 100 | $0.57220 | $57.22 |
| 500 | $0.47104 | $235.52 |
| 1,000 | $0.43976 | $439.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.41404 | $828.08 |
| 4,000 | $0.39285 | $1,571.40 |
| 6,000 | $0.38224 | $2,293.44 |
| 10,000 | $0.37048 | $3,704.80 |
| 14,000 | $0.36361 | $5,090.54 |
| 20,000 | $0.35699 | $7,139.80 |
| 24,000 | $0.35386 | $8,492.64 |
| 48,000 | $0.34330 | $16,478.40 |
| 50,000 | $0.34274 | $17,137.00 |
| Unit Price without GST: | $1.33000 |
|---|---|
| Unit Price with GST: | $1.52950 |