T491A474K025AT | |
---|---|
DigiKey Part Number | 399-3695-2-ND - Tape & Reel (TR) 399-3695-1-ND - Cut Tape (CT) 399-3695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A474K025AT |
Description | CAP TANT 0.47UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 14Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A474K025AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 14Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.79000 | $0.79 |
10 | $0.47500 | $4.75 |
50 | $0.35220 | $17.61 |
100 | $0.31490 | $31.49 |
500 | $0.25170 | $125.85 |
1,000 | $0.23217 | $232.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.21611 | $432.22 |
4,000 | $0.20290 | $811.60 |
6,000 | $0.19628 | $1,177.68 |
10,000 | $0.18895 | $1,889.50 |
14,000 | $0.18467 | $2,585.38 |
20,000 | $0.18055 | $3,611.00 |
24,000 | $0.17860 | $4,286.40 |
48,000 | $0.17202 | $8,256.96 |
50,000 | $0.17167 | $8,583.50 |
Unit Price without GST: | $0.79000 |
---|---|
Unit Price with GST: | $0.90850 |