T491A475K010AT | |
---|---|
DigiKey Part Number | 399-3696-2-ND - Tape & Reel (TR) 399-3696-1-ND - Cut Tape (CT) 399-3696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A475K010AT |
Description | CAP TANT 4.7UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A475K010AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.86000 | $0.86 |
10 | $0.52800 | $5.28 |
50 | $0.39500 | $19.75 |
100 | $0.35370 | $35.37 |
500 | $0.28434 | $142.17 |
1,000 | $0.26292 | $262.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.24531 | $490.62 |
4,000 | $0.23081 | $923.24 |
6,000 | $0.22355 | $1,341.30 |
10,000 | $0.21551 | $2,155.10 |
14,000 | $0.21081 | $2,951.34 |
20,000 | $0.20628 | $4,125.60 |
24,000 | $0.20414 | $4,899.36 |
48,000 | $0.19692 | $9,452.16 |
50,000 | $0.19654 | $9,827.00 |
Unit Price without GST: | $0.86000 |
---|---|
Unit Price with GST: | $0.98900 |