T491X226K035AT | |
|---|---|
DigiKey Part Number | 399-3816-2-ND - Tape & Reel (TR) 399-3816-1-ND - Cut Tape (CT) 399-3816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X226K035AT |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X226K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.90000 | $3.90 |
| 10 | $2.65200 | $26.52 |
| 50 | $2.15320 | $107.66 |
| 100 | $1.99900 | $199.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.73818 | $869.09 |
| 1,000 | $1.65745 | $1,657.45 |
| 1,500 | $1.61699 | $2,425.48 |
| 2,500 | $1.57216 | $3,930.40 |
| 3,500 | $1.54594 | $5,410.79 |
| 5,000 | $1.52072 | $7,603.60 |
| 6,000 | $1.50876 | $9,052.56 |
| 12,000 | $1.46851 | $17,622.12 |
| 12,500 | $1.46637 | $18,329.62 |
| Unit Price without GST: | $3.90000 |
|---|---|
| Unit Price with GST: | $4.48500 |