ESK107M025AE3EA | |
|---|---|
DigiKey Part Number | 399-6650-1-ND - Cut Tape (CT) 399-6650-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK107M025AE3EA |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK107M025AE3EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.22800 | $2.28 |
| 50 | $0.16460 | $8.23 |
| 100 | $0.14390 | $14.39 |
| 500 | $0.10858 | $54.29 |
| 1,000 | $0.09738 | $97.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.08804 | $176.08 |
| 4,000 | $0.08026 | $321.04 |
| 6,000 | $0.07633 | $457.98 |
| 10,000 | $0.07195 | $719.50 |
| 14,000 | $0.06937 | $971.18 |
| 20,000 | $0.06688 | $1,337.60 |
| 24,000 | $0.06570 | $1,576.80 |
| 48,000 | $0.06169 | $2,961.12 |
| 50,000 | $0.06148 | $3,074.00 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.42550 |