ESK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK107M025AE3EA

DigiKey Part Number
399-6650-1-ND - Cut Tape (CT)
399-6650-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESK107M025AE3EA
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK107M025AE3EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85,644
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.22800$2.28
50$0.16460$8.23
100$0.14390$14.39
500$0.10858$54.29
1,000$0.09738$97.38
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.08804$176.08
4,000$0.08026$321.04
6,000$0.07633$457.98
10,000$0.07195$719.50
14,000$0.06937$971.18
20,000$0.06688$1,337.60
24,000$0.06570$1,576.80
48,000$0.06169$2,961.12
50,000$0.06148$3,074.00
Manufacturers Standard Package
Unit Price without GST:$0.37000
Unit Price with GST:$0.42550