0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C680KDRACTU

DigiKey Part Number
399-C0805C680KDRACTUTR-ND - Tape & Reel (TR)
399-C0805C680KDRACTUCT-ND - Cut Tape (CT)
399-C0805C680KDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C680KDRACTU
Description
CAP CER 68PF 1KV X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
68 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C680KDRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,690
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.79000$0.79
10$0.48000$4.80
50$0.35700$17.85
100$0.31930$31.93
500$0.25530$127.65
1,000$0.23557$235.57
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.19973$499.32
5,000$0.18652$932.60
7,500$0.18090$1,356.75
12,500$0.17425$2,178.12
17,500$0.17371$3,039.93
25,000$0.17222$4,305.50
30,000$0.17197$5,159.10
60,000$0.17108$10,264.80
62,500$0.17103$10,689.38
Manufacturers Standard Package
Unit Price without GST:$0.79000
Unit Price with GST:$0.90850