C0603C470J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C470J1GACTUTR-ND - Tape & Reel (TR) 399-C0603C470J1GACTUCT-ND - Cut Tape (CT) 399-C0603C470J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C470J1GACTU |
Description | CAP CER 47PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C470J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.07000 | $0.70 |
| 50 | $0.04680 | $2.34 |
| 100 | $0.03990 | $3.99 |
| 500 | $0.02874 | $14.37 |
| 1,000 | $0.02531 | $25.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01422 | $56.88 |
| 8,000 | $0.01403 | $112.24 |
| 12,000 | $0.01393 | $167.16 |
| 20,000 | $0.01382 | $276.40 |
| 28,000 | $0.01376 | $385.28 |
| 40,000 | $0.01369 | $547.60 |
| 48,000 | $0.01366 | $655.68 |
| 96,000 | $0.01355 | $1,300.80 |
| 100,000 | $0.01354 | $1,354.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |