C1210C823J1GACAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C224K5RACTU

DigiKey Part Number
399-C1812C224K5RACTUTR-ND - Tape & Reel (TR)
399-C1812C224K5RACTUCT-ND - Cut Tape (CT)
399-C1812C224K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C224K5RACTU
Description
CAP CER 0.22UF 50V X7R 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C224K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,870
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.58000$1.58
10$0.82100$8.21
50$0.68580$34.29
100$0.67010$67.01
500$0.55870$279.35
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.46065$460.65
2,000$0.44518$890.36
3,000$0.44316$1,329.48
5,000$0.44088$2,204.40
7,000$0.43950$3,076.50
10,000$0.43815$4,381.50
12,000$0.43749$5,249.88
24,000$0.43524$10,445.76
25,000$0.43512$10,878.00
Manufacturers Standard Package
Unit Price without GST:$1.58000
Unit Price with GST:$1.81700