T491C476K016AT | |
---|---|
DigiKey Part Number | 399-8356-2-ND - Tape & Reel (TR) 399-8356-1-ND - Cut Tape (CT) 399-8356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C476K016AT |
Description | CAP TANT 47UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C476K016AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.84000 | $1.84 |
10 | $1.17600 | $11.76 |
50 | $0.91620 | $45.81 |
100 | $0.83610 | $83.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.70050 | $350.25 |
1,000 | $0.65859 | $658.59 |
1,500 | $0.63760 | $956.40 |
2,500 | $0.61434 | $1,535.85 |
3,500 | $0.60074 | $2,102.59 |
5,000 | $0.58767 | $2,938.35 |
6,000 | $0.58147 | $3,488.82 |
12,000 | $0.56060 | $6,727.20 |
12,500 | $0.55949 | $6,993.63 |
Unit Price without GST: | $1.84000 |
---|---|
Unit Price with GST: | $2.11600 |