T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X107K025AT

DigiKey Part Number
399-8410-2-ND - Tape & Reel (TR)
399-8410-1-ND - Cut Tape (CT)
399-8410-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491X107K025AT
Description
CAP TANT 100UF 10% 25V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491X107K025AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68,060
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.15000$5.15
10$3.56700$35.67
50$2.93720$146.86
100$2.74270$274.27
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.41368$1,206.84
1,000$2.31180$2,311.80
1,500$2.26077$3,391.15
2,500$2.20417$5,510.43
3,500$2.17109$7,598.81
5,000$2.13927$10,696.35
6,000$2.12419$12,745.14
Manufacturers Standard Package
Unit Price without GST:$5.15000
Unit Price with GST:$5.92250