C0805C470F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C470F5GACTUTR-ND - Tape & Reel (TR) 399-C0805C470F5GACTUCT-ND - Cut Tape (CT) 399-C0805C470F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C470F5GACTU |
Description | CAP CER 47PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C470F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.60000 | $1.60 |
| 10 | $1.01600 | $10.16 |
| 50 | $0.78480 | $39.24 |
| 100 | $0.71350 | $71.35 |
| 500 | $0.59350 | $296.75 |
| 1,000 | $0.55639 | $556.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.50072 | $2,002.88 |
| 8,000 | $0.48002 | $3,840.16 |
| 12,000 | $0.46966 | $5,635.92 |
| 20,000 | $0.45816 | $9,163.20 |
| 28,000 | $0.45144 | $12,640.32 |
| 40,000 | $0.44497 | $17,798.80 |
| Unit Price without GST: | $1.60000 |
|---|---|
| Unit Price with GST: | $1.84000 |