RG2012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012L-331-L-T05

DigiKey Part Number
408-1638-2-ND - Tape & Reel (TR)
408-1638-1-ND - Cut Tape (CT)
408-1638-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012L-331-L-T05
Description
RES SMD 330 OHM 0.01% 1/10W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012L-331-L-T05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,369
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.04000$6.04
10$5.00400$50.04
25$4.64960$116.24
50$4.40620$220.31
100$4.18540$418.54
250$3.92684$981.71
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.01810$2,009.05
1,000$3.73603$3,736.03
1,500$3.68567$5,528.51
2,500$3.62432$9,060.80
3,500$3.60842$12,629.47
5,000$3.54827$17,741.35
Manufacturers Standard Package
Unit Price without GST:$6.04000
Unit Price with GST:$6.94600