CGA2B2NP01H100D050BA | |
|---|---|
DigiKey Part Number | 445-12120-2-ND - Tape & Reel (TR) 445-12120-1-ND - Cut Tape (CT) 445-12120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2NP01H100D050BA |
Description | CAP CER 10PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2NP01H100D050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.10300 | $1.03 |
| 50 | $0.07100 | $3.55 |
| 100 | $0.06130 | $6.13 |
| 500 | $0.04484 | $22.42 |
| 1,000 | $0.03880 | $38.80 |
| 2,500 | $0.03472 | $86.80 |
| 5,000 | $0.03156 | $157.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02570 | $257.00 |
| 20,000 | $0.02352 | $470.40 |
| 30,000 | $0.02340 | $702.00 |
| 50,000 | $0.02326 | $1,163.00 |
| 70,000 | $0.02317 | $1,621.90 |
| 100,000 | $0.02309 | $2,309.00 |
| 120,000 | $0.02305 | $2,766.00 |
| 240,000 | $0.02226 | $5,342.40 |
| 250,000 | $0.02221 | $5,552.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |