0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

C1005C0G1H101J050BA

DigiKey Part Number
445-1247-2-ND - Tape & Reel (TR)
445-1247-1-ND - Cut Tape (CT)
445-1247-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G1H101J050BA
Description
CAP CER 100PF 50V C0G 0402
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H101J050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 272,463
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.07200$0.72
50$0.04900$2.45
100$0.04200$4.20
500$0.03026$15.13
1,000$0.02667$26.67
2,500$0.02289$57.23
5,000$0.02062$103.10
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01398$139.80
20,000$0.01188$237.60
30,000$0.01180$354.00
50,000$0.01172$586.00
70,000$0.01168$817.60
100,000$0.01163$1,163.00
120,000$0.01161$1,393.20
240,000$0.01153$2,767.20
250,000$0.01152$2,880.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700