C1608C0G1H220J080AA | |
---|---|
DigiKey Part Number | 445-1273-2-ND - Tape & Reel (TR) 445-1273-1-ND - Cut Tape (CT) 445-1273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H220J080AA |
Description | CAP CER 22PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H220J080AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
10 | $0.10700 | $1.07 |
50 | $0.07360 | $3.68 |
100 | $0.06370 | $6.37 |
500 | $0.04678 | $23.39 |
1,000 | $0.04161 | $41.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.02609 | $104.36 |
8,000 | $0.02383 | $190.64 |
12,000 | $0.02369 | $284.28 |
20,000 | $0.02352 | $470.40 |
28,000 | $0.02342 | $655.76 |
40,000 | $0.02332 | $932.80 |
48,000 | $0.02327 | $1,116.96 |
96,000 | $0.02310 | $2,217.60 |
100,000 | $0.02309 | $2,309.00 |
Unit Price without GST: | $0.20000 |
---|---|
Unit Price with GST: | $0.23000 |