0201 (0603 Metric) 0.33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric) 0.33mm

C0603X5R1E104K030BB

DigiKey Part Number
445-13671-2-ND - Tape & Reel (TR)
445-13671-1-ND - Cut Tape (CT)
445-13671-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X5R1E104K030BB
Description
CAP CER 0.1UF 25V X5R 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X5R1E104K030BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,520
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.07900$0.79
50$0.05420$2.71
100$0.04660$4.66
500$0.03372$16.86
1,000$0.02980$29.80
2,500$0.02565$64.12
5,000$0.02316$115.80
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01583$237.45
30,000$0.01568$470.40
45,000$0.01560$702.00
75,000$0.01550$1,162.50
105,000$0.01545$1,622.25
150,000$0.01539$2,308.50
360,000$0.01539$5,540.40
375,000$0.01535$5,756.25
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700