C2012X7R1C225K125AB | |
|---|---|
DigiKey Part Number | 445-1420-2-ND - Tape & Reel (TR) 445-1420-1-ND - Cut Tape (CT) 445-1420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1C225K125AB |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1C225K125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.18400 | $1.84 |
| 50 | $0.13040 | $6.52 |
| 100 | $0.11390 | $11.39 |
| 500 | $0.08638 | $43.19 |
| 1,000 | $0.07789 | $77.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.06399 | $127.98 |
| 4,000 | $0.05743 | $229.72 |
| 6,000 | $0.05320 | $319.20 |
| 10,000 | $0.04897 | $489.70 |
| 14,000 | $0.04876 | $682.64 |
| 20,000 | $0.04855 | $971.00 |
| 24,000 | $0.04845 | $1,162.80 |
| 48,000 | $0.04811 | $2,309.28 |
| 50,000 | $0.04809 | $2,404.50 |
| Unit Price without GST: | $0.33000 |
|---|---|
| Unit Price with GST: | $0.37950 |