ALT4532M-171-T001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ALT4532M-171-T001

ALT4532M-171-T001

DigiKey Part Number
445-15084-2-ND - Tape & Reel (TR)
445-15084-1-ND - Cut Tape (CT)
445-15084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALT4532M-171-T001
Description
XFRMR LAN 1CT:1CT 170UH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
170µH LAN Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ALT4532M-171-T001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN
Inductance
170µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.087" (2.20mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,054
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.32000$2.32
10$2.10200$21.02
25$2.01920$50.48
50$1.95920$97.96
100$1.90020$190.02
250$1.82436$456.09
500$1.76862$884.31
1,000$1.71426$1,714.26
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.69451$3,389.02
4,000$1.64188$6,567.52
6,000$1.61173$9,670.38
10,000$1.57443$15,744.30
Manufacturers Standard Package
Unit Price without GST:$2.32000
Unit Price with GST:$2.66800