MLG1608B47NJTD25 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 0
Unit Price: $0.13364
Datasheet

Similar


Würth Elektronik
In Stock: 9,625
Unit Price: $0.39000
Datasheet
MLG Series 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG1608B47NJTD25

DigiKey Part Number
445-16354-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLG1608B47NJTD25
Description
FIXED IND 47NH 400MA 600MOHM SMD
Customer Reference
Detailed Description
47 nH Unshielded Multilayer Inductor 400 mA 600mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLG1608B47NJTD25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
47 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
14 @ 100MHz
Frequency - Self Resonant
1.4GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes