M SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG1005S68NJT000

DigiKey Part Number
445-3069-2-ND - Tape & Reel (TR)
445-3069-1-ND - Cut Tape (CT)
445-3069-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLG1005S68NJT000
Description
FIXED IND 68NH 200MA 1.5 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 nH Unshielded Multilayer Inductor 200 mA 1.5Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLG1005S68NJT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
68 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.5Ohm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
800MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,605
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.13400$1.34
100$0.10990$10.99
1,000$0.09038$90.38
5,000$0.07884$394.20
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07582$758.20
20,000$0.07149$1,429.80
30,000$0.06908$2,072.40
50,000$0.06616$3,308.00
70,000$0.06430$4,501.00
100,000$0.06240$6,240.00
250,000$0.05820$14,550.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700