0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

C1005C0G1H010B050BA

DigiKey Part Number
445-4854-2-ND - Tape & Reel (TR)
445-4854-1-ND - Cut Tape (CT)
445-4854-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G1H010B050BA
Description
CAP CER 1PF 50V C0G 0402
Customer Reference
Detailed Description
1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H010B050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,391
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.08500$0.85
50$0.05780$2.89
100$0.04970$4.97
500$0.03614$18.07
1,000$0.03197$31.97
2,500$0.02758$68.95
5,000$0.02494$124.70
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02180$218.00
20,000$0.02141$428.20
30,000$0.02051$615.30
50,000$0.01950$975.00
70,000$0.01926$1,348.20
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700