0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
cut-tape-render

C1005X7R1C104K050BC

DigiKey Part Number
445-4952-2-ND - Tape & Reel (TR)
445-4952-1-ND - Cut Tape (CT)
445-4952-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7R1C104K050BC
Description
CAP CER 0.1UF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7R1C104K050BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 865,825
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.08100$0.81
50$0.05480$2.74
100$0.04730$4.73
500$0.03424$17.12
1,000$0.03061$30.61
2,500$0.02857$71.42
5,000$0.02547$127.35
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01985$198.50
20,000$0.01965$393.00
30,000$0.01927$578.10
50,000$0.01831$915.50
70,000$0.01775$1,242.50
100,000$0.01756$1,756.00
120,000$0.01695$2,034.00
240,000$0.01609$3,861.60
250,000$0.01604$4,010.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700