C5750CH2E154J230KN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C5750CH2E154J230KN

C5750X7S2A106M230KB

DigiKey Part Number
445-5212-2-ND - Tape & Reel (TR)
445-5212-1-ND - Cut Tape (CT)
445-5212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7S2A106M230KB
Description
CAP CER 10UF 100V X7S 2220
Customer Reference
Detailed Description
10 µF ±20% 100V Ceramic Capacitor X7S 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7S2A106M230KB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,845
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.99000$3.99
10$2.53200$25.32
50$2.20220$110.11
100$2.04520$204.52
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.71536$857.68
1,000$1.65656$1,656.56
1,500$1.65001$2,475.01
2,500$1.64251$4,106.27
3,500$1.61611$5,656.39
5,000$1.58995$7,949.75
6,000$1.57755$9,465.30
Manufacturers Standard Package
Unit Price without GST:$3.99000
Unit Price with GST:$4.58850