0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

C1005C0G1H220G050BA

DigiKey Part Number
445-5363-2-ND - Tape & Reel (TR)
445-5363-1-ND - Cut Tape (CT)
445-5363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G1H220G050BA
Description
CAP CER 22PF 50V C0G 0402
Customer Reference
Detailed Description
22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H220G050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,321
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.55000$0.55
10$0.32000$3.20
50$0.23380$11.69
100$0.20690$20.69
500$0.16342$81.71
1,000$0.14784$147.84
2,500$0.13319$332.98
5,000$0.12437$621.85
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11245$1,124.50
20,000$0.10974$2,194.80
30,000$0.10933$3,279.90
50,000$0.10692$5,346.00
70,000$0.10494$7,345.80
100,000$0.10304$10,304.00
120,000$0.10214$12,256.80
Manufacturers Standard Package
Unit Price without GST:$0.55000
Unit Price with GST:$0.63250