CGA2B1X7R1C104K050BC | |
|---|---|
DigiKey Part Number | 445-5613-2-ND - Tape & Reel (TR) 445-5613-1-ND - Cut Tape (CT) 445-5613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B1X7R1C104K050BC |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B1X7R1C104K050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.07900 | $0.79 |
| 50 | $0.05420 | $2.71 |
| 100 | $0.04660 | $4.66 |
| 500 | $0.03372 | $16.86 |
| 1,000 | $0.02980 | $29.80 |
| 2,500 | $0.02565 | $64.12 |
| 5,000 | $0.02316 | $115.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01594 | $159.40 |
| 20,000 | $0.01577 | $315.40 |
| 30,000 | $0.01568 | $470.40 |
| 50,000 | $0.01558 | $779.00 |
| 70,000 | $0.01552 | $1,086.40 |
| 100,000 | $0.01546 | $1,546.00 |
| 120,000 | $0.01543 | $1,851.60 |
| 240,000 | $0.01533 | $3,679.20 |
| 250,000 | $0.01532 | $3,830.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |