CGA Series 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 1206 (3216 Metric)

CGA5L3X7R1H105K160AB

DigiKey Part Number
445-5702-2-ND - Tape & Reel (TR)
445-5702-1-ND - Cut Tape (CT)
445-5702-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L3X7R1H105K160AB
Description
CAP CER 1UF 50V X7R 1206
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L3X7R1H105K160AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120,798
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.55000$0.55
10$0.32000$3.20
50$0.23380$11.69
100$0.19490$19.49
500$0.16174$80.87
1,000$0.14784$147.84
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.11596$231.92
4,000$0.10797$431.88
6,000$0.10397$623.82
10,000$0.09954$995.40
14,000$0.09695$1,357.30
20,000$0.09446$1,889.20
24,000$0.09328$2,238.72
48,000$0.08931$4,286.88
50,000$0.08910$4,455.00
Manufacturers Standard Package
Unit Price without GST:$0.55000
Unit Price with GST:$0.63250