0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)

C1608X7R1H334K080AC

DigiKey Part Number
445-5950-2-ND - Tape & Reel (TR)
445-5950-1-ND - Cut Tape (CT)
445-5950-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R1H334K080AC
Description
CAP CER 0.33UF 50V X7R 0603
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R1H334K080AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104,449
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.23700$2.37
50$0.16960$8.48
100$0.14930$14.93
500$0.11470$57.35
1,000$0.10409$104.09
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08271$330.84
8,000$0.07231$578.48
12,000$0.07099$851.88
20,000$0.07059$1,411.80
28,000$0.06939$1,942.92
40,000$0.06916$2,766.40
48,000$0.06905$3,314.40
96,000$0.06865$6,590.40
100,000$0.06863$6,863.00
Manufacturers Standard Package
Unit Price without GST:$0.40000
Unit Price with GST:$0.46000