C3216X5R1A336M160AB | |
|---|---|
DigiKey Part Number | 445-6005-2-ND - Tape & Reel (TR) 445-6005-1-ND - Cut Tape (CT) 445-6005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1A336M160AB |
Description | CAP CER 33UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1A336M160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.77000 | $1.77 |
| 10 | $1.10800 | $11.08 |
| 50 | $0.87520 | $43.76 |
| 100 | $0.79800 | $79.80 |
| 500 | $0.66718 | $333.59 |
| 1,000 | $0.62675 | $626.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.55458 | $1,109.16 |
| 4,000 | $0.55062 | $2,202.48 |
| 6,000 | $0.54856 | $3,291.36 |
| 10,000 | $0.54622 | $5,462.20 |
| 14,000 | $0.53879 | $7,543.06 |
| 20,000 | $0.53006 | $10,601.20 |
| 24,000 | $0.52592 | $12,622.08 |
| Unit Price without GST: | $1.77000 |
|---|---|
| Unit Price with GST: | $2.03550 |