CGA2B3X7R1H104K050BB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA2B3X7R1H104K050BB
cut-tape-render

CGA2B3X7R1H104K050BB

DigiKey Part Number
445-6899-2-ND - Tape & Reel (TR)
445-6899-1-ND - Cut Tape (CT)
445-6899-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X7R1H104K050BB
Description
CAP CER 0.1UF 50V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X7R1H104K050BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,298,281
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.13300$1.33
50$0.09200$4.60
100$0.07990$7.99
500$0.05838$29.19
1,000$0.05317$53.17
2,500$0.04656$116.40
5,000$0.04258$212.90
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03735$373.50
20,000$0.03509$701.80
30,000$0.03493$1,047.90
50,000$0.03446$1,723.00
70,000$0.03357$2,349.90
100,000$0.03272$3,272.00
120,000$0.03231$3,877.20
240,000$0.03199$7,677.60
Manufacturers Standard Package
Unit Price without GST:$0.24000
Unit Price with GST:$0.27600