CGA Series 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 0603 (1608 Metric)

CGA3E3X7R1E474K080AB

DigiKey Part Number
445-6929-2-ND - Tape & Reel (TR)
445-6929-1-ND - Cut Tape (CT)
445-6929-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E3X7R1E474K080AB
Description
CAP CER 0.47UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E3X7R1E474K080AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115,337
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.16400$1.64
50$0.11560$5.78
100$0.10090$10.09
500$0.07600$38.00
1,000$0.06835$68.35
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04962$198.48
8,000$0.04524$361.92
12,000$0.04499$539.88
20,000$0.04471$894.20
28,000$0.04454$1,247.12
40,000$0.04438$1,775.20
48,000$0.04430$2,126.40
96,000$0.04358$4,183.68
100,000$0.04346$4,346.00
Manufacturers Standard Package
Unit Price without GST:$0.29000
Unit Price with GST:$0.33350