CGA Series 1210 (3225 Metric) 2.2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 1210 (3225 Metric) 2.2

CGA6M3X7R1C106K200AB

DigiKey Part Number
445-7001-2-ND - Tape & Reel (TR)
445-7001-1-ND - Cut Tape (CT)
445-7001-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6M3X7R1C106K200AB
Description
CAP CER 10UF 16V X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6M3X7R1C106K200AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,196
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.36000$1.36
10$0.84700$8.47
50$0.65400$32.70
100$0.59260$59.26
500$0.48866$244.33
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.40259$402.59
2,000$0.38942$778.84
3,000$0.38761$1,162.83
5,000$0.38555$1,927.75
7,000$0.38431$2,690.17
10,000$0.38310$3,831.00
12,000$0.38251$4,590.12
24,000$0.37559$9,014.16
25,000$0.37488$9,372.00
Manufacturers Standard Package
Unit Price without GST:$1.36000
Unit Price with GST:$1.56400