C1005C0G1H221F050BA | |
|---|---|
DigiKey Part Number | 445-7015-2-ND - Tape & Reel (TR) 445-7015-1-ND - Cut Tape (CT) 445-7015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H221F050BA |
Description | CAP CER 220PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H221F050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.46700 | $4.67 |
| 50 | $0.35040 | $17.52 |
| 100 | $0.31290 | $31.29 |
| 500 | $0.25004 | $125.02 |
| 1,000 | $0.23060 | $230.60 |
| 2,500 | $0.21012 | $525.30 |
| 5,000 | $0.19778 | $988.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17941 | $1,794.10 |
| 20,000 | $0.16495 | $3,299.00 |
| 30,000 | $0.16438 | $4,931.40 |
| 50,000 | $0.16374 | $8,187.00 |
| 70,000 | $0.16335 | $11,434.50 |
| 100,000 | $0.16297 | $16,297.00 |
| Unit Price without GST: | $0.77000 |
|---|---|
| Unit Price with GST: | $0.88550 |