0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

C2012C0G1H333J125AA

DigiKey Part Number
445-7523-2-ND - Tape & Reel (TR)
445-7523-1-ND - Cut Tape (CT)
445-7523-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G1H333J125AA
Description
CAP CER 0.033UF 50V C0G 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G1H333J125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97,636
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.55000$0.55
10$0.32400$3.24
50$0.23600$11.80
100$0.20890$20.89
500$0.16350$81.75
1,000$0.14948$149.48
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.13627$272.54
4,000$0.12725$509.00
6,000$0.12083$724.98
10,000$0.11437$1,143.70
14,000$0.11300$1,582.00
20,000$0.11260$2,252.00
24,000$0.11146$2,675.04
48,000$0.10848$5,207.04
50,000$0.10822$5,411.00
Manufacturers Standard Package
Unit Price without GST:$0.55000
Unit Price with GST:$0.63250