C2012X7R1H105K125AB | |
|---|---|
DigiKey Part Number | 445-7547-2-ND - Tape & Reel (TR) 445-7547-1-ND - Cut Tape (CT) 445-7547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1H105K125AB |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1H105K125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.27800 | $2.78 |
| 50 | $0.20100 | $10.05 |
| 100 | $0.17720 | $17.72 |
| 500 | $0.13748 | $68.74 |
| 1,000 | $0.12524 | $125.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.10900 | $218.00 |
| 4,000 | $0.09241 | $369.64 |
| 6,000 | $0.08998 | $539.88 |
| 10,000 | $0.08750 | $875.00 |
| 14,000 | $0.08717 | $1,220.38 |
| 20,000 | $0.08684 | $1,736.80 |
| 24,000 | $0.08668 | $2,080.32 |
| 48,000 | $0.08614 | $4,134.72 |
| 50,000 | $0.08611 | $4,305.50 |
| Unit Price without GST: | $0.48000 |
|---|---|
| Unit Price with GST: | $0.55200 |