C3216C0G1H473J115AA | |
|---|---|
DigiKey Part Number | 445-7692-2-ND - Tape & Reel (TR) 445-7692-1-ND - Cut Tape (CT) 445-7692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G1H473J115AA |
Description | CAP CER 0.047UF 50V C0G 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G1H473J115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.34200 | $3.42 |
| 50 | $0.24220 | $12.11 |
| 100 | $0.21240 | $21.24 |
| 500 | $0.20274 | $101.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.18289 | $365.78 |
| 4,000 | $0.18124 | $724.96 |
| 6,000 | $0.18039 | $1,082.34 |
| 10,000 | $0.17941 | $1,794.10 |
| 14,000 | $0.17883 | $2,503.62 |
| 20,000 | $0.17825 | $3,565.00 |
| 24,000 | $0.17798 | $4,271.52 |
| 48,000 | $0.17702 | $8,496.96 |
| Unit Price without GST: | $0.85000 |
|---|---|
| Unit Price with GST: | $0.97750 |