C1005X5R1E474K050BB | |
|---|---|
DigiKey Part Number | 445-8020-2-ND - Tape & Reel (TR) 445-8020-1-ND - Cut Tape (CT) 445-8020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1E474K050BB |
Description | CAP CER 0.47UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1E474K050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.09200 | $0.92 |
| 50 | $0.06300 | $3.15 |
| 100 | $0.05410 | $5.41 |
| 500 | $0.03946 | $19.73 |
| 1,000 | $0.03497 | $34.97 |
| 2,500 | $0.03028 | $75.70 |
| 5,000 | $0.02892 | $144.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02575 | $257.50 |
| 20,000 | $0.02032 | $406.40 |
| 30,000 | $0.02003 | $600.90 |
| 50,000 | $0.01906 | $953.00 |
| 70,000 | $0.01901 | $1,330.70 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |